202D142-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D142-3/42-0
Alias/AKA:
814589N002
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
The TE Connectivity / Raychem Brand part 202D142-3/42-0 is a heat shrink semi-rigid molded boot made from ST Polyolefin. This boot provides excellent protection and insulation for cables and connectors in various applications. With its high shrink ratio, it can easily fit over a wide range of cable diameters, ensuring a secure and reliable connection. The semi-rigid design offers added durability and stability, making it ideal for demanding environments. This heat shrink boot is a reliable solution for protecting connections from moisture, dust, and mechanical stress, and is suitable for use in automotive, industrial, and other harsh conditions.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14, 15, 16
Search Keywords:
202D1423420
IN STOCK:
299
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$19.99
$19.990
10
$16.97
$169.700
25
$16.79
$419.750
50
$16.62
$831.000
100
$16.37
$1,637.000
250
$16.21
$4,052.500
500
+
$16.04
$8,020.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
202D132-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
5-1478763-2
Metal backshell 15 way 45 Deg Entry-KIT
202D142-25/86-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202D121-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
KT39
Double Row Quick Connects - 601, 621 RZ, 671 GP (200), 671 RZ Series - (2) 90° Tabs.