202D153-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D153-25-0
Alias/AKA:
814348-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/36 mm
The TE Connectivity / Raychem Brand 202D153-25-0 is a high-quality heat shrink molded boot made of a fluid resistant elastomer material. Designed to provide protection against environmental factors such as moisture and chemicals, this boot is perfect for applications where durability and reliability are critical. With a compact size and easy installation, the 202D153-25-0 offers a cost-effective solution for sealing and insulating electrical connections in a variety of industries. Trust TE Connectivity / Raychem Brand for top-notch performance and longevity in your projects.
Search Keywords:
202D153250
IN STOCK:
23
Can Ship immediately
On Order:
125
can ship 12/16/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$29.23
$29.230
10
$19.65
$196.500
25
$17.83
$445.750
50
$17.45
$872.500
100
$17.08
$1,708.000
250
$16.91
$4,227.500
500
+
$16.74
$8,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202C611-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
202D174-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202D142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202D132-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202C621-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black