202D153-3-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D153-3-0
Alias/AKA:
808013-000
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Product Highlights:
- Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15, 16, 18
Search Keywords:
202D15330
IN STOCK:
6
Can Ship immediately
On Order:
125
can ship 2/14/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$27.51
$27.510
10
$19.73
$197.300
25
$18.45
$461.250
50
$16.22
$811.000
100
$15.96
$1,596.000
250
$14.98
$3,745.000
500
+
$13.99
$6,995.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1658642-1
HDP-20,PLUG,SIZE 1, 9 POSN,CLI
202D121-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
861647-6
RECPT FLANGED H.V. 7 CONTACTS
202D142-3-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
43025-1800
Conn Housing F 18 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag