202D153-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D153-3/42-0
Alias/AKA:
808834-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
The 202D153-3/42-0 Heat Shrink Semi-Rigid Molded Boot ST Polyolefin from TE Connectivity's Raychem brand is a reliable and durable solution for protecting and sealing cable connections in a variety of applications. This high-quality heat shrink boot is made from polyolefin material, providing excellent resistance to heat, chemicals, and environmental factors. Its semi-rigid design ensures a secure fit and optimal protection for your cables. Trust in the Raychem brand to deliver superior performance and reliability for your cable management needs.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15, 16, 18
Search Keywords:
202D1533420
IN STOCK:
3
Ships today, if you order in
On Order:
250
can ship 12/16/24
250
can ship 4/9/25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$28.53
$28.530
10
$24.01
$240.100
25
$22.64
$566.000
50
$19.77
$988.500
100
$19.57
$1,957.000
250
$19.12
$4,780.000
500
+
$18.81
$9,405.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
35-1851-BU
Switch Rocker ON OFF SPST Solder Curved Rocker 6A 120VAC Bulk
DTF322R
Fusible Safety Switch, Heavy Duty, 240V AC, 3PST, 60 A, NEMA 3R
202D132-3/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
L-4-18-0-C
Cable Ties, Miniature Nylon 6/6 Black 15.87mm
D-1744-02
Connector Terminal, Solder Sleeve Shield Terminator