help desk software
DATA SHEET

202D163-3-0

TE Connectivity / Raychem Brand

Heat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D163-3-0
Alias/AKA:
813597-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202D1
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 15, 16, 18, 20
Search Keywords:
202D16330
IN STOCK: 17
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.75
$39.750
5
$27.78
$138.900
10
$27.36
$273.600
25
$24.62
$615.500
50
$22.38
$1,119.000
75
$21.76
$1,632.000
100 +
$21.44
$2,144.000
Tools/3D Models
Product Guides