202D163-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D163-3/42-0
Alias/AKA:
808835-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18, 20
Search Keywords:
202D1633420
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
44
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$42.89
$42.890
10
$29.54
$295.400
25
$26.57
$664.250
44
$25.85
$1,137.400
88
$24.60
$2,164.800
132
$24.35
$3,214.200
175
+
$24.11
$4,219.250
Product Guides
CUSTOMERS
ALSO BOUGHT
DR-25-3/4-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.748 " - 19 mm - Black - ...
B-900-01
SolderSleeve Shield Terminator - Shield Terminator / Wire Terminator / Cable Terminator - ...
145
Cable Accessories Locknut Steel
NTFR-1-3/4-0-SP
Heat Shrinkable Tubing and Caps
NTFR-2-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool