202D185-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D185-3/42-0
Alias/AKA:
814591-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
The TE Connectivity / Raychem 202D185-3/42-0 is a durable and reliable heat shrink semi-rigid molded boot made from ST polyolefin material. This boot is designed to provide excellent protection and strain relief for cable connections in various applications. The molded design ensures a secure fit and superior performance, making it an ideal choice for demanding environments. Trust TE Connectivity / Raychem for high-quality solutions to your cable management needs.
Search Keywords:
202D1853420
IN STOCK:
60
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$59.18
$59.180
10
$38.22
$382.200
25
$37.03
$925.750
38
$35.90
$1,364.200
75
$35.35
$2,651.250
113
$34.47
$3,895.110
150
+
$34.12
$5,118.000
Product Guides
Product Changes