202D211-12-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.551" (14.00mm)/0.252" (6.40mm) Small Dia - 4.169" (105.89mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D211-12-0
Alias/AKA:
811138-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluoroelastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 200 °C
TE Connectivity / Raychem Brand part 202D211-12-0 is a premium heat shrink molded boot specially designed for sealing and protecting electrical connections in demanding applications. Made from ST fluoroelastomer, this boot provides excellent resistance to high temperatures, chemicals, and fluids, making it ideal for use in harsh environments. With its precision-molded design, it ensures a secure and reliable seal, preventing moisture and contaminants from entering the connection. The durable construction of this boot guarantees long-lasting performance, offering reliable protection for critical electrical connections.
Search Keywords:
202D211120
IN STOCK:
48
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$56.02
$56.020
5
$40.34
$201.700
10
$34.05
$340.500
25
$33.22
$830.500
50
$32.57
$1,628.500
75
$32.24
$2,418.000
100
+
$31.62
$3,162.000
Product Guides