202D211-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D211-3/42-0
Alias/AKA:
807258-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
The TE Connectivity / Raychem 202D211-3/42-0 is a heat shrink semi-rigid molded boot made from durable polyolefin material. This molded boot provides excellent protection and strain relief for cable connections in a variety of applications. With a high heat resistance and reliable performance, this boot is essential for ensuring the longevity and stability of your connections. Upgrade your cables with the TE Connectivity / Raychem 202D211-3/42-0 for enhanced durability and protection.
Search Keywords:
202D2113420
IN STOCK:
267
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$25.91
$25.910
10
$20.05
$200.500
25
$19.04
$476.000
50
$18.33
$916.500
100
$17.63
$1,763.000
250
$16.60
$4,150.000
500
+
$15.81
$7,905.000
Product Guides
CUSTOMERS
ALSO BOUGHT
99-0079-100-04
M9 IP40 Male cable connector, Contacts: 4, 3.0-4.0mm, unshielded, solder, IP40
963531-1
This sealing plug from TE’s AMP MCP 1.5K Contact System is white and comes packaged in qua...
T102SHZBE
Subminiature Toggle Switch
BZ-2R55-A2-S
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
202D963-4-0
Heat Shrink Flexible Molded Boot ST Polyolefin