help desk software

202D221-25-08-0

TE Connectivity / Raychem Brand

Heat Shrink Boot - Shell Size 21 - 1.012" (25.70mm)/0.591" (15.00mm) Large, 1.012" (25.70mm)/0.291" (7.39mm) Small Dia - 1.547" (39.29mm) L - Black. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D221-25-08-0
Alias/AKA:
752749-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Molded Boot
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
The 202D221-25-08-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 21. This heat shrink boot has 1.012" (25.70mm) to 0.591" (15.00mm) large diameter and 1.012" (25.70mm) to 0.291" (7.39mm) small diameter. This is elastomer, semi-rigid, irradiated heat shrink boot with length of 1.547" (39.29mm). Operating temperature range is from -75 to 150 °C (-103 to 302F).
Search Keywords:
202D22125080
IN STOCK: 33
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.82
$36.820
5
$29.16
$145.800
10
$25.63
$256.300
25
$23.44
$586.000
50
$22.72
$1,136.000
75
$22.02
$1,651.500
100 +
$21.67
$2,167.000
DOWNLOADS