help desk software
DATA SHEET

202D221-25/225-0

TE Connectivity / Raychem Brand

Heat Shrink Boot - Shell Size 21 - 1.012" (25.70mm)/0.591" (15.00mm) Large, 1.012" (25.70mm)/0.291" (7.39mm) Small Dia - 4.772" (121.21mm) L - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D221-25/225-0
Alias/AKA:
510715-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
The TE Connectivity / Raychem Brand part 202D221-25/225-0 is a heat shrink molded boot made from a fluid resistant elastomer material, designed to provide excellent protection in demanding environments. This boot is suitable for use in applications requiring resistance to various fluids, such as chemicals, fuels, oils, and solvents. The heat shrink feature allows for easy installation and creates a tight, secure seal around the connection, ensuring long-lasting performance and reliability. With its high-quality construction and reliable performance, this heat shrink molded boot is ideal for use in a wide range of industrial, automotive, and electronic applications.
Product Highlights:
  • Molded Boot
  • Family Name = 202D2
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords:
202D221252250
IN STOCK: 179
Ships today, if you order in
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.83
$35.830
10
$16.17
$161.700
25
$15.93
$398.250
50
$15.16
$758.000
100
$14.93
$1,493.000
250
$14.58
$3,645.000
500 +
$14.15
$7,075.000
Tools/3D Models
Product Guides