202D232-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 32 - 1.161" (29.49mm)/0.740" (18.80mm) Large, 1.161" (29.49mm)/0.331" (8.41mm) Small Dia - 5.461" (138.71mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D232-25/225-0
Alias/AKA:
372649-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
The TE Connectivity / Raychem Brand part 202D232-25/225-0 is a high-quality Heat Shrink Molded Boot made from a fluid-resistant elastomer. It is designed to provide excellent sealing and protection for cables and connectors in demanding environments. With its durable construction and reliable performance, this boot ensures long-lasting protection against moisture, chemicals, and other harsh conditions. Ideal for use in a wide range of applications, including automotive, aerospace, and industrial, the 202D232-25/225-0 is a trusted choice for professionals seeking a dependable solution for cable management and insulation.
Search Keywords:
202D232252250
IN STOCK:
91
Ships today, if you order in
MOQ for out of Stock Qty:
27
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$27.22
$27.220
5
$19.27
$96.350
10
$18.29
$182.900
27
$18.09
$488.430
54
$17.91
$967.140
81
$17.73
$1,436.130
107
+
$16.64
$1,780.480
Product Guides
CUSTOMERS
ALSO BOUGHT
202D211-25/225-0
Heat Shrink Boot - Shell Size 11 - 0.882"(22.40mm) / 0.449"(11.40mm) Large, 0.882"(22.40mm...
202D221-25/225-0
Heat Shrink Boot - Shell Size 21 - 1.012" (25.70mm)/0.591" (15.00mm) Large, 1.012" (25.70m...
242W053-25/225-0
Heat Shrink Molded Boot Fluid Resistant Elastomer Black
242W042-25/225-0
Heat Shrink Tubing Fluid Resistant Modified Elastomer Black