202D242-3-0
TE Connectivity / Raychem BrandHeat Shrink Boot - Shell Size 42 - 1.340" (34.04mm)/0.902" (22.91mm) Large, 1.340" (34.04mm)/0.382" (9.70mm) Small Dia - 6.280" (159.51mm) L - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D242-3-0
Alias/AKA:
808489N002
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
22.9/9.7 mm
Inside Diameter Before Shrinking:
34/34 mm
The TE Connectivity / Raychem Brand part 202D242-3-0 is a high-quality heat shrink semi-rigid molded boot made from ST polyolefin material. This versatile component is designed to provide excellent protection and insulation in a wide range of applications.The heat shrink feature allows for easy installation and ensures a secure and tight fit around cables, wires, or other components. The semi-rigid design adds stability and durability, making it resistant to abrasions, harsh environments, and strain relief.With its molded construction, this boot provides a professional and finished look while delivering reliable performance. The ST polyolefin material offers exceptional resistance to heat, chemicals, and UV rays, ensuring long-term durability and functionality.Whether used in automotive, industrial, aerospace, or other demanding environments, the TE Connectivity / Raychem Brand part 202D242-3-0 is a reliable solution for protecting and insulating electrical connections. With its high-quality construction and versatile nature, it is an essential component for any project or application requiring heat shrink semi-rigid molded boots.
Product Highlights:
- Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords:
202D24230
IN STOCK:
111
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$35.81
$35.810
10
$25.03
$250.300
25
$22.90
$572.500
50
$22.19
$1,109.500
100
$21.51
$2,151.000
250
$20.81
$5,202.500
500
+
$20.11
$10,055.000
CUSTOMERS
ALSO BOUGHT
1TL1-5
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
382A012-3-0
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0...
202D221-3-0
Heat Shrink Boot - Shell Size 21 - 1.012" (25.70mm)/0.591" (15.00mm) Large, 1.012" (25.70m...
462A011-3-0
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
MS3106R10SL-3S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port