202F211-51/164-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot ST Elastomer Polymer Blend .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202F211-51/164-0
Alias/AKA:
868601-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Elastomer Polymer Blend
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 105 °C
This TE Connectivity / Raychem brand part 202F211-51/164-0 is a versatile heat shrink flexible molded boot made from a high-quality ST elastomer polymer blend. This durable material provides excellent protection and insulation for cable connections in a wide range of applications. Upgrade your equipment with this reliable and easy-to-install solution for added peace of mind.
Product Highlights:
- Molded Boot
- Family Name = 202F2
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 5, 6, 7
Search Keywords:
202F211511640
IN STOCK:
106
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$43.10
$43.100
5
$34.22
$171.100
25
$27.41
$685.250
50
$26.62
$1,331.000
100
$25.87
$2,587.000
250
$25.43
$6,357.500
500
+
$24.63
$12,315.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1050770-1
2001 7985 02,SMA CABLE PLUG
202F221-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
202F232-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
1488-06
Solder Lug - Stud Size 6 - 1/16"" Hole - 23/64" Center - 1/4" OD - 0.010" Thickness - 5/32...
TXR40AB00-0804BI
Backshell - Heat Shrink Adapter - 0.709" (18.00mm) Outside Diameter - Shell Size 9, A - M1...