202F232-51/164-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot ST Elastomer Polymer Blend .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202F232-51/164-0
Alias/AKA:
080534-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Elastomer Polymer Blend
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 105 °C
The TE Connectivity / Raychem Brand part 202F232-51/164-0 is a heat shrink flexible molded boot made from a durable elastomer polymer blend. This boot is designed to provide excellent protection and insulation for cables and connectors in a variety of applications. With its high flexibility, it easily conforms to the shape of the cable or connector, creating a tight seal that prevents moisture, dirt, and other contaminants from entering. This polymer blend material also offers excellent resistance to heat, chemicals, and abrasion, ensuring long-lasting performance. The 202F232-51/164-0 is a reliable solution for cable management and protection in demanding environments.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202F2
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14
Search Keywords:
202F232511640
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$60.80
$60.800
5
$42.49
$212.450
10
$35.92
$359.200
25
$33.60
$840.000
50
$31.91
$1,595.500
100
$31.48
$3,148.000
250
+
$30.29
$7,572.500
CUSTOMERS
ALSO BOUGHT
1488-06
Solder Lug - Stud Size 6 - 1/16"" Hole - 23/64" Center - 1/4" OD - 0.010" Thickness - 5/32...
202F211-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
202F221-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
F2211/8-CL103
FIT-221 1/8" - Clear - 25x4ft/Pkg
NTFR-3/4-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool