202K111-25-01-0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K111-25-01-0
Alias/AKA:
C95061-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
N/A
The TE Connectivity / Raychem Brand part 202K111-25-01-0 is a high-quality heat shrink tubing made of ST elastomer. This versatile tubing provides excellent protection and insulation for various applications. With its outstanding resistance to chemicals, UV radiation, and abrasion, it ensures long-lasting performance in harsh environments. The tubing shrinks easily when heated, conforming to the shape of the substrate, and offering a secure and tight fit. It is commonly used in industries such as automotive, aerospace, and telecommunications, where reliable insulation and protection are crucial. Trust TE Connectivity / Raychem Brand 202K111-25-01-0 heat shrink tubing for superior performance and durability.
Search Keywords:
202K11125010
IN STOCK:
204
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$13.59
$67.950
25
$12.37
$309.250
50
$10.58
$529.000
100
$10.47
$1,047.000
250
$10.00
$2,500.000
500
$9.16
$4,580.000
1,000
+
$9.07
$9,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D20419104
D Sub Jack Screw - 7.92 mm - 4-40 UNC-2A - Steel - Yellow Chromate over Cadmium or Zinc.
V23100V4024A010
Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
D369-P66-BP0
369 6 WAY PLUG, NO CONTACTS, PIN
202K153-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer