202K121-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K121-25-0
Alias/AKA:
878494-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
24/24 mm
The TE Connectivity / Raychem Brand part 202K121-25-0 is a heat shrink molded boot designed to provide exceptional protection and durability in demanding applications. Made from a fluid resistant elastomer material, this black boot is ideal for use in environments where resistance to liquids and chemicals is crucial. With its heat shrink capabilities, this molded boot ensures a secure and tight fit, providing effective insulation and safeguarding against moisture, dirt, and other contaminants. Whether used in industrial, automotive, or marine settings, the 202K121-25-0 offers reliable performance and longevity, making it an excellent choice for various applications.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords:
202K121250
IN STOCK:
1,361
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.91
$64.550
25
$11.44
$286.000
50
$11.12
$556.000
100
$10.96
$1,096.000
250
$10.79
$2,697.500
500
$10.63
$5,315.000
1,000
+
$10.47
$10,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
M39029/63-368
D Sub Contact - MIL-C-24308 Circular Connectors - Socket - Beryllium Copper - Gold Plated ...
0016072001
DWP-125-1-2-STK
204-0132-203
373 Series Lens Cap Convex Non-Diffused Green, Mech Dim, Semi- Blackout
202K142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
222K121-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer