help desk software
DATA SHEET

202K121-25/225-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K121-25/225-0
Alias/AKA:
634051-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
24/24 mm
The TE Connectivity / Raychem Brand part 202K121-25/225-0 is a heat shrink molded boot that provides excellent protection and insulation for cables and connectors. Made from a fluid-resistant elastomer material, it is designed to withstand harsh environments, including exposure to chemicals and fluids. With a reliable and durable construction, this boot ensures long-lasting performance and peace of mind. Whether used in automotive, aerospace, or industrial applications, the 202K121-25/225-0 offers superior protection and flexibility.
Product Highlights:
  • Molded Boot
  • Family Name = 202K1
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords:
202K121252250
IN STOCK: 162
Ships today, if you order in
On Order:
500   can ship 12/23/24 
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.51
$20.510
10
$12.17
$121.700
25
$11.99
$299.750
50
$11.81
$590.500
100
$11.63
$1,163.000
250
$11.46
$2,865.000
500 +
$11.28
$5,640.000
Tools/3D Models
Product Guides