Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K121-3/86-0
Alias/AKA:
167194-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
24/24 mm
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Search Keywords:
202K1213860
IN STOCK:
90
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.61
$25.610
10
$18.09
$180.900
25
$16.87
$421.750
38
$16.50
$627.000
75
$16.14
$1,210.500
113
$15.98
$1,805.740
150
+
$15.51
$2,326.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202K142-3/86-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
202K163-3/86-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
ML30.100
AC-DC Power Supply - 30W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 45x75x91mm
ML15.241
AC-DC Power Supply - 15W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 23x75x91mm