202K121-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K121-4/42-0
Alias/AKA:
830903-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
24/24 mm
The TE Connectivity / Raychem Brand part 202K121-4/42-0 is a heat shrink flexible molded boot made from high-quality ST polyolefin material. This boot is designed to provide excellent protection and insulation for cables and connectors in various applications. It features a durable construction that can withstand extreme temperatures, abrasion, and chemicals, ensuring reliable performance in harsh environments. The flexible nature of the boot allows for easy installation and a secure fit. With its superior heat shrink properties, this molded boot provides a tight and seamless covering for your cable connections, reducing the risk of damage and ensuring long-lasting reliability.
Search Keywords:
202K1214420
IN STOCK:
586
Can Ship immediately
MOQ for out of Stock Qty:
75
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$28.06
$28.060
25
$18.12
$453.000
50
$17.40
$870.000
75
$16.81
$1,260.750
150
$16.58
$2,487.000
225
$16.27
$3,660.750
300
+
$15.83
$4,749.000
Product Guides
CUSTOMERS
ALSO BOUGHT
201M108-19B
Termination Adapters Spin Coupling Aluminum Alloy Olive Drab
342A112-3/42-0
Heat Shrink Transition Semi-Rigid Modified Polyolefin Black
202D921-4/42-0
Heat Shrink Flexible Molded Boot ST Polyolefin
202D932-4/42-0
Heat Shrink Boot - Shell Size 32 - 1.030" (26.16mm)/0.752" (19.10mm) Large, 0.300" (7.62mm...
202K132-4/42-0
Heat Shrink Flexible Molded Boot ST Polyolefin