help desk software
DATA SHEET

202K132-100-0

TE Connectivity / Raychem Brand

Heat Shrink Semi-Flexible Molded Boot ST Polyolefin .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K132-100-0
Alias/AKA:
312479-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Semi-Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-30 to 105 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/15 mm
The TE Connectivity / Raychem 202K132-100-0 is a Heat Shrink Semi-Flexible Molded Boot made of ST Polyolefin material. This boot provides excellent protection and strain relief for cable connections in a variety of applications. The semi-flexible design allows for easy installation and flexibility while ensuring a secure fit. Trust this high-quality boot to protect your cables and connections from environmental factors and wear.
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202K1
  • Straight
  • Marine Application, Military Application, Rail Application
  • Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords:
202K1321000
IN STOCK: 217
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.04
$65.200
25
$12.73
$318.250
50
$12.60
$630.000
100
$12.19
$1,219.000
250
$12.06
$3,015.000
500
$11.94
$5,970.000
1,000 +
$11.63
$11,630.000
Tools/3D Models
Product Guides