202K132-12-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluoroelastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K132-12-0
Alias/AKA:
878182-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Molded Boot
Body Material:
Fluoroelastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 200 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/14 mm
The TE Connectivity / Raychem Brand part 202K132-12-0 is a high-quality, heat shrink molded boot that is designed to provide superior protection and sealing for various applications. Made from highly durable ST fluoroelastomer material, this boot offers excellent resistance to chemicals, high temperatures, and harsh environmental conditions.With its precise molding and superior performance, this heat shrink boot ensures a secure and long-lasting seal for connections and terminations. The shrink ratio of this boot allows for easy installation and a tight fit over a wide range of cable sizes. Its flexibility and elasticity enable it to conform perfectly to the contours of the cable, providing excellent strain relief and protection against abrasion, moisture, and mechanical damage.Ideal for use in demanding industries such as aerospace, automotive, and telecommunications, the 202K132-12-0 provides outstanding reliability and insulation properties. It is suitable for applications that require extreme temperature resistance, such as in engine compartments, chemical processing plants, and outdoor installations.Whether you need to protect cables, connectors, or splices, the TE Connectivity / Raychem Brand part 202K132-12-0 heat shrink molded boot is a top choice, offering exceptional performance and durability in challenging environments.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords:
202K132120
IN STOCK:
124
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$49.56
$49.560
5
$31.98
$159.900
10
$30.97
$309.700
25
$29.86
$746.500
50
$27.92
$1,396.000
100
$25.48
$2,548.000
250
+
$25.10
$6,275.000
Product Guides
CUSTOMERS
ALSO BOUGHT
301419100
Thumbwheel Switch
321021
Ring Terminal Connector - 8 Stud Size - 0.018" (0.46mm) Thickness - 0.250" (6.35mm) Width ...
HBL7526C
LKG FLG-RCPT, 15A 125V, L1-15R, NM, WHT
RW-200-5/8-0-SP
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Medium Piece
202D132-12-0
Heat Shrink Molded Boot ST Fluoroelastomer