202K132-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K132-3/42-0
Alias/AKA:
878081-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/30 mm
The TE Connectivity / Raychem Brand part 202K132-3/42-0 is a high-quality heat shrink semi-rigid molded boot made from ST polyolefin material. This boot is designed to provide excellent protection and insulation for electrical connections, ensuring reliable performance in various environmental conditions. The heat shrink feature allows for easy installation by shrinking and conforming to the shape of the connection, providing a secure and water-resistant seal. With its durable construction, this molded boot is ideal for use in a wide range of applications, including automotive, aerospace, and telecommunications.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords:
202K1323420
IN STOCK:
556
Ships today, if you order in
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$20.34
$20.340
10
$14.69
$146.900
25
$14.14
$353.500
50
$13.80
$690.000
100
$13.52
$1,352.000
250
$13.39
$3,347.500
500
+
$13.17
$6,585.000
Product Guides
CUSTOMERS
ALSO BOUGHT
322320
Ring Tongue Terminal - 22 to 16 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Clo...
50835
TERMINAL,PIDG PTFE R 18-16 6
323748
Ring Tongue Terminal 10-12AWG 25.6mm 9.53mm Loose Piece
209M410-19C
Adapter Straight Aluminum Alloy
382A012-3/42-0
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0...