202K132-3/86-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K132-3/86-0
Alias/AKA:
419820-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/30 mm
The TE Connectivity / Raychem brand 202K132-3/86-0 is a Heat Shrink Semi-Rigid Molded Boot made of durable ST Polyolefin material. This boot provides excellent protection and strain relief for cable connectors and terminations in a variety of industrial and commercial applications. The heat shrink feature ensures a secure fit and protection against environmental factors. Trust this high-quality product from TE Connectivity / Raychem to deliver reliable performance and durability.
Search Keywords:
202K1323860
IN STOCK:
252
Ships today, if you order in
MOQ for out of Stock Qty:
57
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$14.93
$14.930
10
$12.63
$126.300
25
$12.25
$306.250
57
$11.82
$673.740
113
$11.65
$1,316.450
169
$11.47
$1,938.430
225
+
$11.16
$2,511.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
202K153-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
222K132-3/86-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
TMS-SCE-1-2.0-9
Heat Shrinkable Label - 1.00" x 1.97" (25.4mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
222K163-3/86-0
222K163-3/86-0
222K152-100/86-0
222K152-100/86-0