202K142-100/180-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Flexible Molded Boot ST Zerohal Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-100/180-0
Alias/AKA:
874333-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Semi-Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-30 to 80 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31/18 mm
The TE Connectivity / Raychem part 202K142-100/180-0 is a high-quality heat shrink semi-flexible molded boot specifically designed for shielding connectors and cables against environmental factors. With its ST Zerohal Black coating, this boot offers excellent resistance to heat, moisture, chemicals, and UV rays. This durable and reliable boot provides a tight seal, ensuring optimal performance and protection in demanding applications. It is easy to install and compatible with a wide range of connectors and cable sizes. The 202K142-100/180-0 is an ideal solution for industries such as automotive, aerospace, telecommunications, and more.
Search Keywords:
202K1421001800
IN STOCK:
98
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$46.71
$46.710
5
$44.46
$222.300
10
$43.54
$435.400
25
$42.28
$1,057.000
50
$40.87
$2,043.500
100
$37.92
$3,792.000
250
+
$35.64
$8,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K132-100-0
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin
462A011-100/180-0
Heat Shrink Boot - 3:1 - Shell Size 11 - 0.520" (13.21mm) / 0.260" (6.60mm) Large Dia, 0.2...
202K153-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
SBP200225WE2.5
Self Laminating Wire and Cable Marker
ZHTM-24/12-0-SP
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece