202K142-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-25/225-0
Alias/AKA:
864607-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31/31 mm
The TE Connectivity / Raychem Brand part 202K142-25/225-0 is a high-quality heat shrink molded boot made from a fluid-resistant elastomer material. This boot is specifically designed to provide excellent protection and sealing against moisture, chemicals, and other harsh environmental conditions. It is ideal for use in applications that require durability and reliability, such as automotive, aerospace, and industrial equipment. The molded design ensures a secure and snug fit, while the heat shrink feature allows for easy installation and customization. With its superior resistance to fluids and rugged construction, this heat shrink molded boot is a top choice for demanding applications.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11
Search Keywords:
202K142252250
IN STOCK:
174
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$26.31
$26.310
10
$17.15
$171.500
25
$15.26
$381.500
50
$14.84
$742.000
100
$14.62
$1,462.000
250
$14.40
$3,600.000
500
+
$14.18
$7,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770854-3
Socket Contact Gold 16-20 AWG Crimp
212-12E
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
202K121-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K132-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K163-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer