202K142-25/225-CS-1858-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-25/225-CS-1858-0
Alias/AKA:
864607-003
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31/31 mm
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Automotive
Search Keywords:
202K14225225CS18580
IN STOCK:
12
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$33.67
$33.670
5
$26.67
$133.350
10
$23.30
$233.000
25
$21.31
$532.750
50
$20.65
$1,032.500
75
$20.02
$1,501.500
100
+
$19.72
$1,972.000
Product Guides
CUSTOMERS
ALSO BOUGHT
222K174-25/225-CS-1858-0
222K174-25/225-CS-1858-0
TXR41AB90-1206AI
Shrink Boot Adapters 90° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Alumi...
202K163-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K142-25-01/225-CS-1858
Heat Shrink Tubing ST Elastomer
202D153-4-37/42-0
202D153-4-37/42-0