202K142-3/86-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-3/86-0
Alias/AKA:
809832-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31/31 mm
The TE Connectivity / Raychem Brand part 202K142-3/86-0 is a high-quality heat shrink semi-rigid molded boot made from ST polyolefin material. This molded boot is designed to provide excellent protection and strain relief for a wide range of applications. It is resistant to chemicals, moisture, and extreme temperatures, ensuring reliable performance in harsh environments. With its easy installation and reliable performance, this heat shrink boot is ideal for cable assemblies, connectors, and other electrical components that require professional-grade protection.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11
Search Keywords:
202K1423860
IN STOCK:
730
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$30.13
$30.130
25
$19.46
$486.500
50
$18.86
$943.000
88
$18.28
$1,608.640
175
$18.10
$3,167.500
263
$17.92
$4,712.960
350
+
$17.74
$6,209.000
CUSTOMERS
ALSO BOUGHT
202K121-3/86-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
3214W-1-203E
Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook ...
GRP-110-NF14-BK005
Cable Accessories Sleeving Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
1SNK505313R0000
ZS4-SP SCREW CLAMP TERMINAL BLOCKS
100G1121-0.40-2/6-0