202K142-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-4/42-0
Alias/AKA:
879417-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31/31 mm
The TE Connectivity / Raychem Brand part 202K142-4/42-0 is a heat shrink flexible molded boot made from high-quality ST polyolefin material. Designed to provide superior protection and insulation, this boot is ideal for applications requiring high flexibility and resistance to environmental conditions. With its molded construction, it offers a perfect fit and reliable performance in various industrial settings. The heat shrink feature enables easy installation and secure sealing, ensuring long-lasting durability. Trust the TE Connectivity / Raychem Brand part 202K142-4/42-0 for excellent performance and dependable protection in your wiring projects.
Search Keywords:
202K1424420
IN STOCK:
247
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$17.92
$17.920
10
$15.11
$151.100
25
$14.66
$366.500
50
$14.30
$715.000
63
$14.16
$892.080
125
$14.02
$1,752.500
188
$13.88
$2,609.440
250
+
$13.61
$3,402.500
DOWNLOADS