202K153-100-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Flexible Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K153-100-0
Alias/AKA:
339982-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Semi-Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-30 to 105 °C
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/21 mm
The TE Connectivity / Raychem Brand part 202K153-100-0 is a heat shrink semi-flexible molded boot made from ST polyolefin material. This durable and versatile boot provides excellent protection and insulation for a wide range of applications. Its semi-flexible design allows for easy installation and maintenance while offering reliable performance in various environments. With high-quality construction and robust material, this heat shrink boot delivers long-lasting protection for cables and connectors. Whether used in automotive, industrial, or commercial settings, this TE Connectivity / Raychem Brand part ensures reliable and efficient performance.
Search Keywords:
202K1531000
IN STOCK:
159
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$26.18
$26.180
10
$20.37
$203.700
25
$19.34
$483.500
38
$18.94
$719.720
75
$18.32
$1,374.000
113
$18.01
$2,035.130
150
+
$17.18
$2,577.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
1410190-3
Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
323166
Ring Terminal Connector - 1/4 Stud Size - 0.048" (1.22mm) Thickness - 0.469" (11.91mm) Wid...
91536-1
Crimp Tool - Mini-Universal Mate-N-Lok Contacts - Te Connectivity / Amp 915.
ATUM-24/6-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick