202K153-100/180-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Flexible Molded Boot ST Zerohal Black .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / Raychem Brand
Nº de pieza:
202K153-100/180-0
Alias/alias:
462867-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Paquete estándar del proveedor:
1
Tipo de paquete:
Bag
Type:
Semi-Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-30 to 80 °C
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/21 mm
The TE Connectivity / Raychem Brand part 202K153-100/180-0 is a high-quality heat shrink semi-flexible molded boot designed to provide reliable and durable protection for ST Zerohal connectors. This boot is made from black, zerohalogen material, which offers excellent resistance to heat and chemicals, making it ideal for use in demanding industrial or harsh environments. With its molded design, the boot ensures a secure and tight fit for the connector, preventing moisture, dust, and other contaminants from affecting its performance. This boot is easy to install, providing a hassle-free solution for protecting ST Zerohal connectors.
Palabras clave de búsqueda:
202K1531001800
EN STOCK:
102
Puede enviar inmediatamente
MOQ para cantidad agotada:
25
Plazo de entrega de fábrica
30 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$29.55
$29.550
5
$23.35
$116.750
10
$23.12
$231.200
25
$22.53
$563.250
50
$22.31
$1,115.500
75
$22.08
$1,656.000
100
+
$21.65
$2,165.000
Descargas
CLIENTELA
TAMBIÉN COMPRADO
202C632-51-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
1-1718645-1
4POS, MCON 1.2 LL REC SEALED
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
IPC3SAD2
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
IPC3SAD3L0G
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...