202K153-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K153-25-0
Alias/AKA:
878497-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/36 mm
The TE Connectivity / Raychem Brand part 202K153-25-0 is a high-quality heat shrink molded boot. Made from fluid resistant elastomer material, this black boot provides excellent protection and insulation for electrical connections. With its sturdy construction, it is perfect for harsh environments where resistance to various fluids is required. The boot easily shrinks when heated, ensuring a secure and tight fit around the connection. Ideal for a wide range of applications, this heat shrink molded boot is a reliable solution for ensuring long-term performance and durability.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords:
202K153250
IN STOCK:
767
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$18.48
$18.480
10
$11.46
$114.600
25
$11.33
$283.250
50
$11.22
$561.000
100
$10.74
$1,074.000
250
$10.63
$2,657.500
500
+
$10.22
$5,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2280-1A-24AEF
40AMP Mini Power Relay 24VAC coil SPST-NO
5650473-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
1410971-3
Backplane Connector - Plug, Male Blades - 56 Position - 0.071" (1.80mm) Pitch - Board Edge...
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
66103-3
Pin Contact Gold Crimp 20-24 AWG Stamped