202K153-25-01/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K153-25-01/225-0
Alias/AKA:
305258-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/36 mm
The TE Connectivity / Raychem Brand part 202K153-25-01/225-0 is a heat shrink molded boot made from a fluid resistant elastomer. This boot is designed to provide reliable protection and strain relief for wires and connectors in harsh and demanding environments. It is resistant to a wide range of fluids, making it suitable for applications where exposure to chemicals, oils, and solvents is a concern. The heat shrink design allows for easy installation and ensures a secure and snug fit. With its high-quality construction and excellent resistance properties, this boot is a dependable solution for sealing and insulating electrical connections in challenging conditions.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords:
202K15325012250
IN STOCK:
82
Ships today, if you order in
MOQ for out of Stock Qty:
32
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$33.74
$33.740
10
$23.32
$233.200
25
$22.73
$568.250
32
$22.50
$720.000
63
$22.28
$1,403.640
94
$22.05
$2,072.700
125
+
$20.32
$2,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TXR18AB00-1610AI
Backshell - Ruggedized - 1.224" (31.10mm) Diameter - Shell Size 16, 16S - 7/8-20 UNEF Thre...
202K121-25-01/225-0
Heat Shrink Boots - 180 ° - Size 202 - Lipped - 25 - 25 - Adhesive Pre-Coat - -75 to 150 °...
404EN1-6
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT)...
TXR18AB00-2420BI
TXR18AB00-2420BI
TXR40AB00-2012AI
Shrink Boot Adapters 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminu...