202K153-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K153-25/86-0
Alias/AKA:
879264-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/36 mm
The TE Connectivity / Raychem 202K153-25/86-0 is a heat shrink molded boot made from a fluid-resistant elastomer material. This boot provides excellent protection for cables and connectors against moisture, chemicals, and other environmental factors. It is designed to withstand harsh conditions, making it ideal for a wide range of applications where durability and reliability are crucial.
Search Keywords:
202K15325860
IN STOCK:
239
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$26.43
$26.430
10
$20.81
$208.100
25
$19.56
$489.000
50
$18.84
$942.000
100
$18.20
$1,820.000
150
$18.02
$2,703.000
200
+
$17.42
$3,484.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3126F12-8S
Conn Miniature Cylindrical SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
970-015-010R011
Two Piece Backshell - 15 Positions - Shell Size A - Round Cable - 180° Cable Exit - Unshie...
3-520107-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Male Quick Disconnect - 6.35mm ...
TIGM6M-1S-WH-NWH-XCW1
Rocker Switch, Full Sized, Tippette Series | Carling Technologies TIGM6M-1S-WH-NWH-XCW1
5639AB3V
Switch Toggle ON OFF ON SPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Thr...