202K163-100/180-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Flexible Molded Boot ST Zerohal Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K163-100/180-0
Alias/AKA:
016211-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Semi-Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-30 to 105 °C
Inside Diameter After Shrinking:
28.2/9.9 mm
Inside Diameter Before Shrinking:
43/25 mm
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords:
202K1631001800
IN STOCK:
69
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$35.60
$35.600
5
$34.36
$171.800
10
$29.80
$298.000
25
$28.37
$709.250
50
$26.36
$1,318.000
75
$25.97
$1,947.750
100
+
$23.55
$2,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K121-100/180-0
Heat Shrink Boot - Shell Size 21 - 0.941"(23.90mm)/ 0.409"(10.39mm), 0.551"(14.00mm)/ 0.22...
202K132-100/180-0
Heat Shrink Boot - Shell Size 32 - 1.180"(29.97mm)/ 0.559"(14.20mm), 0.591"(15.01mm)/ 0.23...
222K132-100/180-0
Molded Parts
462A023-25-0
Transition Fluid Resistant Modified Elastomer