202K163-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K163-25-0
Alias/AKA:
878498-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
28.2/9.9 mm
Inside Diameter Before Shrinking:
43/43 mm
Use this molded boot 878498-000 heat shrink from TE Connectivity to protect your electrical cables from environmental factors. This heat shrink tubing has a temperature range of -75 °C to 150 °C.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords:
202K163250
IN STOCK:
1,178
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$23.75
$23.750
10
$21.46
$214.600
25
$20.39
$509.750
50
$19.37
$968.500
100
$18.40
$1,840.000
250
$17.48
$4,370.000
500
+
$15.21
$7,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202A121-25-0
Heat Shrink Boot - Shell Size 53 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
202K121-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K142-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K163-25-01-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K132-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black