202K163-25-01-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K163-25-01-0
Alias/AKA:
878505-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
28.2/9.9 mm
Inside Diameter Before Shrinking:
43/43 mm
The TE Connectivity / Raychem Brand part 202K163-25-01-0 is a high-quality Heat Shrink Molded Boot. This boot is made from a fluid resistant elastomer material, ensuring durability and long-lasting performance. Designed to protect and insulate electrical connections, this molded boot offers excellent resistance to temperature extremes, chemicals, and fluids. Its heat shrink feature provides a tight, secure fit over the connection, preventing moisture and contaminants from causing damage. Ideal for a wide range of applications, this heat shrink molded boot is a reliable solution for ensuring the safety and reliability of your electrical connections.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords:
202K16325010
IN STOCK:
281
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$26.27
$26.270
5
$20.72
$103.600
25
$19.45
$486.250
50
$19.26
$963.000
100
$18.18
$1,818.000
250
$17.39
$4,347.500
500
+
$16.87
$8,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
11SM430-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 30 ...
202W331-25-0
Heat Shrink Tubing ST Fluid Resistant Elastomer Black
202A121-25-0
Heat Shrink Boot - Shell Size 53 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
202K163-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202W302-25-0
Heat Shrink Tubing - Fluid Resistant Elastomer - Black