202K163-25-01/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K163-25-01/225-0
Alias/AKA:
358792-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
28.2/9.9 mm
Inside Diameter Before Shrinking:
43/43 mm
This TE Connectivity / Raychem brand part 202K163-25-01/225-0 is a heat shrink molded boot made from a fluid-resistant elastomer material. Designed to provide reliable protection and strain relief in a variety of applications, this boot is durable and long-lasting. Perfect for use in demanding environments where protection from liquids and harsh substances is essential.
Search Keywords:
202K16325012250
IN STOCK:
42
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$64.48
$64.480
5
$45.07
$225.350
10
$41.23
$412.300
13
$40.81
$530.530
25
$39.55
$988.750
38
$38.35
$1,457.300
50
+
$37.96
$1,898.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K121-25-01/225-0
Heat Shrink Boots - 180 ° - Size 202 - Lipped - 25 - 25 - Adhesive Pre-Coat - -75 to 150 °...
202K142-12-0
Heat Shrink Molded Boot ST Fluoroelastomer
382A023-25/225-0
Heat Shrink Transition Y Style Elastomer Black
RAY-101-6.0(10)
RAY-101-6.0(10)
RAY-101-7.5(10)
Cable Accessories Braid Copper Tin Bag