202K163-3-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K163-3-0
Alias/AKA:
812860-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
28.2/9.9 mm
Inside Diameter Before Shrinking:
43/43 mm
TE Connectivity's Raychem brand part 202K163-3-0 is a high-quality heat shrink semi-rigid molded boot made from ST Polyolefin material. This protective boot is designed to provide excellent insulation and strain relief for cable connections, ensuring reliable performance in harsh environmental conditions. The semi-rigid construction offers added durability and protection, making it an ideal solution for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust TE Connectivity's Raychem brand for superior quality and performance in all your cable protection needs.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords:
202K16330
IN STOCK:
145
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$26.60
$26.600
10
$22.19
$221.900
25
$20.80
$520.000
50
$20.14
$1,007.000
100
$19.34
$1,934.000
250
$18.63
$4,657.500
500
+
$18.10
$9,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
222K152-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
7694K4
Toggle Switch - 4PDT - On-None-On - 15A 125VAC, 10A 250VAC - Screw Terminals.
2GK51-73
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with T...
HBL5361I
SGL RCPT, IND GRD, 20A 125V, 5-20R, IV
6PA5-EX
Limit Switch Actuator - Roller Lever - Bronze Roller