202K174-25-02-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K174-25-02-0
Alias/AKA:
878509-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
35.1/15.7 mm
Inside Diameter Before Shrinking:
60/60 mm
The TE Connectivity / Raychem Brand part 202K174-25-02-0 is a heat shrink molded boot made from a fluid resistant elastomer material. It is designed to provide reliable protection and insulation for electrical connections in harsh environments. The boot has excellent resistance against various fluids, making it suitable for use in industrial applications where exposure to chemicals or oils is common. With its molded design, the boot ensures a secure fit and easy installation. It is a dependable solution for maintaining the integrity and durability of electrical connections in demanding conditions.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 20, 22, 24
Search Keywords:
202K17425020
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
44
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$74.37
$74.370
10
$48.02
$480.200
25
$45.57
$1,139.250
44
$45.11
$1,984.840
88
$44.66
$3,930.080
132
$44.21
$5,835.720
175
+
$43.77
$7,659.750
Product Guides
CUSTOMERS
ALSO BOUGHT
A223K12KZG
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount w...
SW44-BK008
Cable Accessories Spiral Wrap Tubing Polyethylene Black 25 Ft/Spool
A423K12KZG-M8
Toggle Switch - 4PDT - On-On - 6A, 125VAC/28VDC - 15.47mm Locking Lever - 1/4-40 Bushing T...
202K163-25-02-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
OX331KE
Res Ceramic Composition 330 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL