202K174-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K174-25/225-0
Alias/AKA:
375458-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
35.1/15.7 mm
Inside Diameter Before Shrinking:
60/60 mm
The TE Connectivity / Raychem 202K174-25/225-0 is a heat shrink molded boot made from a fluid-resistant elastomer material. This high-quality boot is designed to provide protection and insulation in various applications where resistance to fluids is necessary. Trust in this durable and reliable product for your electrical connections.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 20, 22, 24
Search Keywords:
202K174252250
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$70.72
$70.720
5
$70.01
$350.050
10
$63.94
$639.400
25
$61.18
$1,529.500
50
$59.14
$2,957.000
100
$55.87
$5,587.000
250
+
$55.32
$13,830.000
DOWNLOADS