202K232-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K232-25/225-0
Alias/AKA:
433530-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
13.8/3.3 mm
Inside Diameter Before Shrinking:
25/8 mm
The TE Connectivity / Raychem 202K232-25/225-0 is a heat shrink molded boot made from a fluid-resistant elastomer, designed to provide protection and insulation in various applications. This durable and reliable product offers excellent resistance to heat, chemicals, and other environmental factors, ensuring long-lasting performance. Ideal for use in a wide range of industries, the 202K232-25/225-0 is a high-quality solution for your wiring and cable protection needs.
Search Keywords:
202K232252250
IN STOCK:
110
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$27.74
$27.740
10
$23.45
$234.500
25
$22.11
$552.750
50
$21.29
$1,064.500
100
$20.59
$2,059.000
250
$19.44
$4,860.000
500
+
$18.50
$9,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
282106-1
AMP SUPERSEAL 1.5 SERIES 4P CA
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
282107-1
Rectangular Connector - 5 Position - 1 Row - 0.236" (6.00mm) Pitch - Crimp Termination - F...
322A024-25/225-0
Heat Shrink Transition T Style Elastomer Black
ST63-3-00
6-1196848-5 SolderSleeve Shield Terminators, Shield Terminator / Cable Terminator / Wire T...