Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202W302-12-0
Alias/AKA:
307569-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Fluoroelastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
20 mm
The 307569-000 is fluoroelastomer (FKM) heat shrink boot with shell size 2. Operating Temperature Range is from -55°C to 200°C.
Search Keywords:
202W302120
IN STOCK:
76
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$59.49
$59.490
5
$58.90
$294.500
10
$58.31
$583.100
25
$57.73
$1,443.250
50
$57.15
$2,857.500
100
$56.58
$5,658.000
250
+
$56.01
$14,002.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202A121-25-0
Heat Shrink Boot - Shell Size 53 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
202K132-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
202K153-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
202W302-25-0
Heat Shrink Tubing - Fluid Resistant Elastomer - Black
202K174-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer