help desk software
DATA SHEET

203M614-19A

TE Connectivity / Raychem Brand

Shrink Boot Adapters 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
203M614-19A
Alias/AKA:
807120-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Shell Size:
14
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Shrink Boot Adapters 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords:
203M61419A
  This product is discontinued, but still in stock
IN STOCK: 152
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.61
$74.610
5
$51.73
$258.650
10
$45.92
$459.200
25
$43.28
$1,082.000
50
$42.86
$2,143.000
100
$42.55
$4,255.000
250 +
$36.86
$9,215.000
RECOMMENDED REPLACEMENT
807120-000
807120-000
VIEW PRODUCT
Tools/3D Models
Product Guides