204W201-25-0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
204W201-25-0
Alias/AKA:
CF0364-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
5.2/1.5 mm
Inside Diameter Before Shrinking:
10/9 mm
TE Connectivity / Raychem Brand part 204W201-25-0 is a high-quality heat shrink tubing made from ST Elastomer. This heat shrink tubing is designed to provide excellent protection and insulation for wires, cables, and other electronic components. It has a shrink ratio of 2:1, meaning it will shrink to half its original size when heated. With a temperature range of -55°C to 135°C, this heat shrink tubing is suitable for a wide range of applications and can withstand harsh environmental conditions. It is highly flexible and resistant to chemicals, making it ideal for use in industries such as automotive, aerospace, and telecommunications. This heat shrink tubing is easy to use €“ simply slide it over the desired area and apply heat to shrink it in place. Trust TE Connectivity / Raychem Brand part 204W201-25-0 to provide reliable and durable protection for your electronic components.
Search Keywords:
204W201250
IN STOCK:
1,271
Ships today, if you order in
On Order:
25
can ship 12/4/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$7.84
$39.200
25
$6.66
$166.500
50
$5.66
$283.000
100
$5.59
$559.000
250
$5.52
$1,380.000
500
$5.46
$2,730.000
1,000
$5.40
$5,400.000
2,500
+
$5.34
$13,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
179680-5
04/07 HD HYBRID PLUG ASY 31P
202D253-3/42-0
Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 1.470" (37.34m...
224W201-25-0
Heat Shrink Boot - 90° - Fluid Resistant Elastomer - Black
204W221-25-0
Heat Shrink Tubing ST Elastomer
204W201-25/225-0
204W201-25/225-0