Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
204W201-25/225-0
Alias/AKA:
CP9851-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Pack
The TE Connectivity / Raychem Brand part 204W201-25/225-0 is a reliable and high-quality wire and cable protection product. It is designed to provide excellent insulation and protection in demanding applications. This part features a 25-foot length and a 225-degree Celsius maximum operating temperature, making it suitable for use in a wide range of environments. With its exceptional performance and durability, the 204W201-25/225-0 is the ideal choice for professionals seeking reliable wire and cable protection solutions.
Search Keywords:
204W201252250
IN STOCK:
310
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.42
$52.100
25
$8.73
$218.250
50
$7.73
$386.500
100
$7.38
$738.000
250
$7.22
$1,805.000
500
$7.07
$3,535.000
1,000
+
$6.97
$6,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
323061
Ring Terminal Connector - 8 Stud Size - 0.039" (0.99mm) Thickness - 0.375" (9.53mm) Width ...
204W221-25-0
Heat Shrink Tubing ST Elastomer
9542AA
High Voltage Insulator - 3 KV - 10-32 Screw Size - 3/8" Mounting - 2-3/8" Stud Length.
202A111-25/225-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...
204W201-25-0
Heat Shrink Tubing ST Elastomer