Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
204W221-25-0
Alias/AKA:
646572-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Heat Shrink Tubing ST Elastomer
Search Keywords:
204W221250
IN STOCK:
620
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$7.969
$39.845
25
$5.892
$147.300
50
$5.244
$262.200
100
$5.098
$509.800
250
$5.047
$1,261.750
500
$4.996
$2,498.000
1,000
$4.946
$4,946.000
2,500
+
$4.897
$12,242.500
Product Guides
CUSTOMERS
ALSO BOUGHT
204W201-25-0
Heat Shrink Tubing ST Elastomer
DR-25-1/8-0-SP
Heat Shrink Tubing ST Elastomer Black Medium Piece
2021D0309-0
Twinaxial Cable - RAYCHEM CANbus Cable - 21 AWG - 120 Ohms - Black.
204W201-25/225-0
204W201-25/225-0
880-831/999-940
4-conductor through terminal block - 4 mm² - with test port - without shield contact - cen...