207W223-3-01/42-0
TE Connectivity / Raychem BrandFeed Through Semi-Rigid Modified Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
207W223-3-01/42-0
Alias/AKA:
878126-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed Through
Color:
N/A
Operating Temperature:
N/A
Dimension:
72 x 42 mm
The TE Connectivity / Raychem Brand part 207W223-3-01/42-0 is a highly reliable feed through semi-rigid modified polyolefin. This product is designed to provide excellent electrical insulation and mechanical protection in a wide range of applications. This modified polyolefin material is resistant to moisture, chemicals, and UV radiation, making it ideal for use in harsh environments. It features a unique feed through design, allowing easy installation and connection of wiring or cabling through a panel or enclosure. With its superior performance and durability, this TE Connectivity / Raychem Brand part is the perfect choice for demanding electrical and industrial applications.
Product Highlights:
- Feed through
- Family Name = 207W2
- General Purpose Application
- 3 Material Code
- Adhesive Code = 42
Search Keywords:
207W223301420
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$82.79
$82.790
5
$57.86
$289.300
10
$52.93
$529.300
25
$50.22
$1,255.500
50
$49.40
$2,470.000
100
$46.23
$4,623.000
250
+
$42.98
$10,745.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SD-15B-5
DC-DC Enclosed converter; Input 18-36Vdc; Output +5Vdc at 3A; Free air convection
44HS45-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
11TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...
EPP-500-27
500W AC-DC Power Supply - Open Frame - 27 VDC - 80 to 264 VAC Input - PFC Function - 3" x ...
JM-5
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Lever