207W613-100/184-0-CS5657
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
207W613-100/184-0-CS5657
Alias/AKA:
741107-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
The TE Connectivity / Raychem 207W613-100/184-0-CS5657 is a heat shrink molded boot made of durable ST polyolefin material. Specifically designed to provide protection and insulation for cable connections, this high-quality boot is ideal for a variety of applications. Easy to install and resistant to heat and moisture, this molded boot ensures reliable performance and long-lasting durability.
Search Keywords:
207W6131001840CS5657
IN STOCK:
20
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$85.51
$85.510
5
$59.77
$298.850
10
$54.67
$546.700
25
$51.87
$1,296.750
50
$51.36
$2,568.000
75
$50.84
$3,813.000
100
+
$50.33
$5,033.000
Product Guides
CUSTOMERS
ALSO BOUGHT
207W623-100/184-0-CS5657
Heat Shrink Molded Boot ST Polyolefin
207W634-100/184-0-CS5657
Heat Shrink Boot - 1.300" (33.02mm) / 0.900" (22.90mm) Large Dia - 1.300" (33.02mm) / 0.43...
207W644-100/184-0-CS5657
Heat Shrink Molded Boot ST Polyolefin Black
207W656-100/184-0-CS5657
Heat Shrink Molded Boot ST Polyolefin
207W667-100/184-0
Heat Shrink Boot - 2.850" (72.39mm) / 1.510" (38.35mm) Large Dia - 2.850" (72.39mm) / 0.95...