207W623-100/184-0-CS5657
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
207W623-100/184-0-CS5657
Alias/AKA:
437629N001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Ensure optimal protection and insulation for your cables with the TE Connectivity / Raychem brand part 207W623-100/184-0-CS5657. This heat shrink molded boot is made of durable ST Polyolefin material, providing a snug fit and reliable performance. Ideal for various applications, this product is designed to withstand high temperatures and harsh environments. Trust TE Connectivity / Raychem for all your cable protection needs.
Search Keywords:
207W6231001840CS5657
IN STOCK:
69
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$74.28
$74.280
5
$59.95
$299.750
10
$58.10
$581.000
25
$56.32
$1,408.000
50
$55.76
$2,788.000
75
$55.20
$4,140.000
100
+
$54.65
$5,465.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
207W613-100/184-0-CS5657
Heat Shrink Molded Boot ST Polyolefin
207W634-100/184-0-CS5657
Heat Shrink Boot - 1.300" (33.02mm) / 0.900" (22.90mm) Large Dia - 1.300" (33.02mm) / 0.43...
207W644-100/184-0-CS5657
Heat Shrink Molded Boot ST Polyolefin Black
207W656-100/184-0-CS5657
Heat Shrink Molded Boot ST Polyolefin
207W667-100/184-0
Heat Shrink Boot - 2.850" (72.39mm) / 1.510" (38.35mm) Large Dia - 2.850" (72.39mm) / 0.95...